EMC24DCKS-S288

Heilind Number:SULEMC24DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEMC24DCKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector ( EMC24DCKS-S288), a high-performance component designed for seamless electrical connectivity in demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, it is ideal for use in systems requiring a two-row configuration. The side hole mount type and card extender termination method facilitate easy installation. Constructed with durable phosphor bronze contacts plated in gold, it guarantees optimal conductivity and corrosion resistance. The 2.54mm pitch and loop bellow contact type provide efficient signal transmission. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your connectivity needs in aerospace, defense, and industrial applications. Rest assured, the EMC24DCKSS288 is a dependable choice for your critical electronic systems.