EMC24DCKS

Heilind Number:SULEMC24DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DCKS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DCKS

Detailed Description

Introducing the EMC24DCKS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each offering 24 positions for a total of 48, ensuring secure and reliable connectivity. With a side hole mount type and thru-hole termination method, installation is straightforward. The contact material, made of phosphor bronze and plated with gold, guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its loop bellow contact type and straight orientation further enhance its versatility. With a pitch of 2.54mm, it meets industry standards for spacing. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the EMC24DCKS is the perfect choice for high-reliability connections.