EMC24DCKT-S288

Heilind Number:SULEMC24DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEMC24DCKT-S288

Detailed Description

Introducing the EMC24DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender and threaded mount type offer secure attachment, while the card extender termination method simplifies installation. Gold-plated phosphor bronze contacts provide superior conductivity, with a voltage rating of 700 VAC and an amperage of 3A. Featuring two rows of 48 positions with a 2.54mm pitch, this connector is ideal for high-density PCB layouts. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125 °C, the EMC24DCKT-S288 guarantees performance under extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it is suitable for space-constrained designs. Trust in the reliability and durability of this connector for your critical electronic systems.