EMC24DCKT

Heilind Number:SULEMC24DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEMC24DCKT

Detailed Description

Introducing the high-performance EMC24DCKT Board To Board PCB Connector, a vital component for seamless electronic connections. This robust female connector boasts two rows, ensuring efficient signal transmission. Crafted with precision, it features a threaded mount type and through-hole termination method for secure installation. The contact materials of Phosphor Bronze with Gold plating guarantee optimal conductivity. With a pitch of 2.54mm (0.1 in) and a voltage rating of 700 VAC, it meets demanding connectivity needs. The innovative loop bellow contact type and straight orientation offer versatility in application. With 48 positions and a tail length of 4.83mm (0.19 in), it facilitates complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable in various environments. Its compact design, with a height of 15.49mm (0.61 in) and width of 9.4mm (0.37 in), suits space-constrained setups. Gold termination plating ensures long-term durability. Classified under high-quality Board To Board PCB Connectors and Card Edge Connectors, the EMC24DCKT is a top choice for professionals in the electronics industry.