| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC24DRMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC24DRMD-S288 |
EMC24DRMD-S288
| Heilind Number: | SULEMC24DRMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC24DRMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EMC24DRMD-S288 is a high-quality board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 48 female contacts, this connector ensures secure and reliable connections. It is constructed with PBT and Phosphor Bronze materials, offering excellent durability and conductivity. The contacts are plated with gold, providing optimal signal transmission and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its clearance hole mount type and card extender termination method make installation easy and efficient. The EMC24DRMDS288 is a top choice for engineers and designers seeking a rugged and high-performance connector solution.

