| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC24DRMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC24DRMD |
EMC24DRMD
| Heilind Number: | SULEMC24DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC24DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze 2.54mm Loop Bellow Board To Board PCB Connector, EMC24DRMD. This female connector, featuring a clearance hole mount type, is designed for high-performance applications. With a contact rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. The 48 gold-plated phosphor bronze contacts guarantee optimal conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The straight orientation and 14.22mm tail length offer easy installation. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Perfect for demanding industries requiring secure and efficient board-to-board connections.

