EMC24DRMH-S288

Heilind Number:SULEMC24DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DRMH-S288

Detailed Description

Introducing the EMC24DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring Phosphor Bronze contact material with Gold plating, ensures reliable signal transmission with minimal signal loss. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent industry standards for safety and performance. The connector, boasting a compact design with a 2.54mm pitch and dual-row layout, offers 48 positions for versatile connectivity options. Its card extender termination method and loop bellow contact type guarantee secure and stable connections, even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the EMC24DRMH-S288, the perfect choice for high-reliability connections.