EMC24DRMH

Heilind Number:SULEMC24DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DRMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DRMH

Detailed Description

The EMC24DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in tough environments. With a current rating of 3A and voltage capability of 700VAC, it meets the requirements of power-intensive systems. The female connector has two rows with a total of 48 positions, offering ample connectivity options. Its clearance hole mount type and wire wrap termination method make installation easy and secure. Gold plating on the contacts ensures low contact resistance and high durability. The loop bellow contact type and straight orientation further enhance its performance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. Whether in aerospace, defense, or industrial applications, the EMC24DRMH is the perfect choice for reliable board-to-board connections.