EMC24DRMI-S288

Heilind Number:SULEMC24DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEMC24DRMI-S288

Detailed Description

Introducing the EMC24DRMI-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures longevity even in demanding environments. With a female gender and two rows, it offers secure and precise connectivity. The threaded mount type and card extender termination method make installation a breeze. Equipped with gold-plated Phosphor Bronze contacts, it guarantees excellent conductivity. Boasting a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its loop bellow contact type and straddle orientation further enhance its versatility. With 48 positions and a tail length of 13.84mm, it accommodates multiple connections with ease. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in various industries. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. Gold-plated termination ensures optimal signal transfer. Classified under high-Rel connectors and compliant with EMC standards, the EMC24DRMIS288 is a top choice for mission-critical applications.