EMC24DRMN-S288

Heilind Number:SULEMC24DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DRMN-S288

Detailed Description

The EMC24DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 48 positions, this connector ensures reliable connectivity in complex circuitry. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power transmission requirements. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its unique loop bellow contact type and straddle orientation provide secure and stable connections. With a termination method of card extender and termination plating of gold, it offers easy installation and durable performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environmental conditions. Boasting a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient. Ideal for hi-rel applications, the EMC24DRMNS288 is the perfect solution for mission-critical systems that require top-notch connectivity.