EMC24DRMN

Heilind Number:SULEMC24DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEMC24DRMN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, code SKU EMC24DRMN. With a durable construction and high-performance capabilities, this connector is designed for female gender applications, featuring two rows and a wire wrap termination method. The contact materials of phosphor bronze with gold plating ensure excellent conductivity and longevity. Operating at an amperage of 3 A and voltage of 700 VAC, it offers reliable power transmission. The loop bellow contact type and straight orientation facilitate seamless connectivity in a variety of electronic setups. With 48 positions and a tail length of 14.22 mm, it provides ample room for connection. This connector is ideal for demanding environments, with an operating temperature range of -65 to 125 °C. Whether used in hi-rel systems or standard applications, the EMC24DRMN guarantees optimal performance.