EMC24DRMS-S288

Heilind Number:SULEMC24DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DRMS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC24DRMS-S288. Designed for high-performance applications, this connector features a robust construction with gold-plated phosphor bronze contacts, ensuring reliable conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The connector's 48 positions, arranged in 2 rows with a pitch of 2.54mm, provide ample connectivity in compact spaces. Its side hole mount type and card extender termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, the EMC24DRMSS288 is a versatile solution for demanding board-to-board connectivity needs.