EMC24DRMS

Heilind Number:SULEMC24DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEMC24DRMS

Detailed Description

The PBT & Phosphor Bronze Board-To-Board Connector, featuring SKU EMC24DRMS, offers reliable connectivity in electronic applications. With a 3A amperage rating and accommodating 48 positions across 2 rows, this female connector ensures efficient data transfer. Its side hole mount type and wire wrap termination method provide secure attachment to PCBs. Crafted from durable materials like Phosphor Bronze with Gold plating, it guarantees long-lasting performance even in high-voltage environments, meeting 700VAC standards. The loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 14.22mm, operating temperature range of -65 to 125°C, and compact dimensions of 9.4mm width and 15.49mm height, this connector is suitable for various industrial applications. Whether used in telecommunications, aerospace, or automotive systems, the EMC24DRMS ensures seamless connections without compromising on quality or durability.