EMC24DRMT-S288

Heilind Number:SULEMC24DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DRMT-S288

Detailed Description

PBT & Phosphor Bronze .00 Board-To-Board/PCB Connector, EMC24DRMT-S288, boasts a high-amperage capacity of 3A, making it ideal for demanding electronic applications. With a female gender and two rows of 48 positions each, this connector ensures reliable and secure connections. Featuring a threaded mount type and card extender termination method, installation is simplified. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability, even in harsh environments. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its loop bellow contact type and straddle orientation offer flexibility in design. The termination plating of Gold ensures long-lasting performance. Compact in size with dimensions of 9.4mm width and 15.49mm height, it fits seamlessly into PCB layouts. Certified for quality, this connector is a reliable component in any electronic assembly.