EMC24DRMT

Heilind Number:SULEMC24DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEMC24DRMT

Detailed Description

Introducing the EMC24DRMT, a high-performance PCB connector designed for demanding applications. This female connector features two rows, threaded mounting, and wire wrap termination, ensuring secure and reliable connectivity. Crafted with precision, it boasts a contact material of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. With a pitch of 2.54mm (.1 in) and 48 positions, it offers versatile connectivity options. Its loop bellow contact type and straight orientation further enhance its functionality. Designed for durability, it can withstand extreme temperatures ranging from -65 to 125°C. The connector's compact size, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained environments. Suitable for a wide range of applications, including hi-rel environments, the EMC24DRMT is a reliable solution for your connectivity needs.