| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC24DRSD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC24DRSD-S288 |
EMC24DRSD-S288
| Heilind Number: | SULEMC24DRSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC24DRSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze Board To Board PCB Connector, featuring a pitch of 2.54 mm and a contact type of Loop Bellow, is designed for high-performance applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it ensures reliable connectivity in diverse environments. The female connector, with two rows and 48 positions, offers ample connectivity options. Its clearance hole mount type and card extender termination method provide easy and secure installation. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and durability. With a connector height of .61 in and a width of 9.4 mm, it is compact yet efficient. Ideal for demanding industrial and electronic systems, this connector, bearing the SKU EMC24DRSD-S288, is a vital component for seamless PCB connectivity.

