EMC24DRSD

Heilind Number:SULEMC24DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEMC24DRSD

Detailed Description

Introducing the EMC24DRSD, a high-performance PCB connector designed with precision and durability in mind. Crafted from PBT and Phosphor Bronze, this female connector boasts a contact rating of 3A and a voltage tolerance of 700VAC, making it ideal for power-intensive applications. With two rows and 48 positions, it offers ample connectivity options. The gold-plated contacts ensure reliable signal transmission, while the loop bellow contact type and straight orientation guarantee a secure fit. Featuring a clearance hole mount and thru-hole termination method, installation is a breeze. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. With a compact design measuring just 15.49mm in height and 9.4mm in width, the EMC24DRSD is perfect for space-constrained setups. Whether you're working on a hi-rel project or a standard application, this connector delivers unmatched performance and longevity. Trust in the acronym EMC24DRSD for all your connectivity needs.