EMC24DRSH-S288

Heilind Number:SULEMC24DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DRSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEMC24DRSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC24DRSH-S288. Engineered for high-performance applications, this connector boasts a contact material of Phosphor Bronze plated with Gold, ensuring reliable conductivity. With an amperage of 3A and a voltage rating of 700 VAC, it guarantees efficient power transmission. Featuring 48 positions across 2 rows with a pitch of 2.54mm, it allows for seamless connectivity. The termination method, Card Extender, and orientation in Straddle configuration make it versatile for various setups. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with dimensions of 9.4mm in width and .61in in height, facilitates space-saving on the PCB. Ideal for demanding industries, it offers high reliability and performance, meeting stringent quality standards. Elevate your connectivity solutions with the EMC24DRSHS288.