EMC24DRSH

Heilind Number:SULEMC24DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DRSH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DRSH

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EMC24DRSH, offers reliable connectivity in demanding environments. Featuring a female gender with two rows of 48 positions, this connector is designed for secure clearance hole mounting through a termination method of Thru Hole. Its contact material is Phosphor Bronze plated with Gold, ensuring excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power applications. The connector's straight orientation and loop bellow contact type provide a stable connection, while its operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With a tail length of 4.83mm and a compact connector height of 15.49mm, this connector is ideal for space-constrained PCB designs. Perfect for use in hi-rel environments, the EMC24DRSH is a versatile and durable solution for your connectivity needs.