EMC24DRSI-S288

Heilind Number:SULEMC24DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DRSI-S288

Detailed Description

Introducing EMC24DRSI-S288, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration into your electronic systems. With a current rating of 3A and a voltage withstand of 700VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its unique loop bellow contact type and straddle orientation offer secure connections in demanding environments. With 48 positions and a termination method of card extender, it facilitates easy and robust installations. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. Trust in the EMC24DRSIS288 for seamless connectivity in your electronic designs, meeting high standards of performance and durability.