EMC24DRSI

Heilind Number:SULEMC24DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEMC24DRSI

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female PCB Connector, SKU EMC24DRSI. With a compact design featuring 48 positions across 2 rows, this connector is ideal for high-density board-to-board applications. Its threaded mount type and through-hole termination ensure secure and reliable connectivity. Crafted from durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The loop bellow contact type and straight orientation further enhance its versatility. Measuring just 15.49 mm in height and 9.4 mm in width, this connector offers space-saving solutions without compromising on performance. Perfect for use in various electronics, telecommunications, and industrial applications.