| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC24DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC24DRSN-S288 |
EMC24DRSN-S288
| Heilind Number: | SULEMC24DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC24DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC24DRSN-S288. This high-quality connector features a 2.54mm pitch, perfect for secure and reliable connections. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. The female gender connector with 48 positions and 2 rows offers versatility in PCB assembly. Its loop bellow contact type and gold contact plating guarantee low contact resistance and durability. Operating in a wide temperature range of -65 to 125 °C, it is suitable for various environments. The straddle orientation and no mounting requirement make installation easy. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Tailored for high-performance applications, this connector is a reliable choice for your electronic projects.

