| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC24DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC24DRSN |
EMC24DRSN
| Heilind Number: | SULEMC24DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC24DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC24DRSN. With a female gender and two rows, this connector offers reliable connectivity in demanding electronic applications. Featuring a contact material of gold-plated phosphor bronze and a pitch of 2.54mm, it ensures efficient signal transmission with a maximum voltage of 700VAC. The Loop Bellow contact type and straight orientation, along with 48 positions, make it ideal for high-density PCB layouts. With a termination method of thru hole and gold plating, it guarantees secure and durable connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is designed for performance and longevity. Perfect for industrial and commercial use, the EMC24DRSN is a trusted solution for your connectivity needs.

