EMC24DRSS-S288

Heilind Number:SULEMC24DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEMC24DRSS-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC24DRSS-S288, is a high-performance component designed for reliable signal transmission in electronic devices. With an amperage rating of 3A and a voltage withstand of 700 VAC, this connector ensures efficient power delivery. Featuring a female gender, it offers a secure connection with two rows of 48 positions, ideal for complex circuitry. The side hole mount type and card extender termination method make installation easy. Constructed from durable materials like phosphor bronze with gold plating, it guarantees long-term stability even in harsh environments. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation further enhance connectivity. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Whether in aerospace, telecommunications, or industrial settings, the EMC24DRSS-S288 connector ensures seamless performance.