EMC24DRSS

Heilind Number:SULEMC24DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEMC24DRSS

Detailed Description

Introducing the EMC24DRSS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector boasts a rugged construction featuring PBT and Phosphor Bronze materials, ensuring durability and reliability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. The two rows of contacts, terminated through holes with gold plating, offer impeccable signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for mission-critical applications. Its compact design with a straight orientation, loop bellow contact type, and side hole mount ensures easy installation and space optimization. Whether it's for industrial machinery, telecommunications, or aerospace systems, the EMC24DRSS excels in performance, making it a top choice for engineers and designers seeking top-tier connectivity solutions.