| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC24DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC24DRST-S288 |
EMC24DRST-S288
| Heilind Number: | SULEMC24DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC24DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC24DRST-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact form factor and two rows of 48 female connectors, this threaded mount connector offers seamless integration into your electronic systems. Crafted from durable PBT and featuring Phosphor Bronze contacts with gold plating, it ensures excellent conductivity and longevity. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it guarantees performance even in extreme conditions. The loop bellow contact type and straddle orientation further enhance signal integrity. Suitable for various applications, from aerospace to industrial electronics, the EMC24DRSTS288 is the perfect choice for high-reliability connectivity.

