EMC24DTAI

Heilind Number:SULEMC24DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTAI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DTAI

Detailed Description

The EMC24DTAI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector offers exceptional durability and conductivity. With a current rating of 3 A and a voltage rating of 700 VAC, it ensures efficient power delivery. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. With two rows of 48 gold-plated contacts, each with a loop bellow contact type, signal integrity is maintained even in high-vibration environments. Operating temperature range of -65 to 125 °C allows for use in extreme conditions, while the right-angle orientation and .1-inch pitch provide flexibility in PCB layout. Measuring .61 inches in height and 9.4 mm in width, this connector is compact yet highly functional. Perfect for aerospace, defense, and industrial applications, the EMC24DTAI sets a new standard for connectivity.