EMC24DTAN

Heilind Number:SULEMC24DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTAN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DTAN

Detailed Description

The EMC24DTAN is a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700 VAC, this female connector features two rows of 48 gold-plated contact pins, ensuring reliable and efficient signal transmission. The contacts are made of durable phosphor bronze, suitable for extended use in harsh environments. Its loop bellow contact type and right-angle orientation offer flexibility in board-to-board connections. With a termination method of thru hole and a pitch of 2.54mm, installation is secure and efficient. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained designs. Trust the EMC24DTAN for robust and high-reliability connectivity in your electronic systems.