EMC24DTAS

Heilind Number:SULEMC24DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DTAS

Detailed Description

Introducing the EMC24DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and data transmission. With a 3A amperage and 700VAC voltage rating, it offers robust performance. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With 48 positions and a 2.54mm pitch, it allows for efficient signal connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The loop bellow contact type enhances connectivity stability. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the EMC24DTAS for seamless board-to-board connections in your electronic designs.