| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC24DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC24DTBH |
EMC24DTBH
| Heilind Number: | SULEMC24DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC24DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC24DTBH, a high-performance Board To Board PCB Connector designed for reliable power transmission in demanding environments. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring efficient conductivity with a low amperage of 3 A. The loop bellow contact type and right-angle orientation provide secure mating, while the clearance hole mount type and thru-hole termination method offer easy installation. With a voltage rating of 700 VAC and operating temperature range of -65 to 125 °C, this connector is suitable for rugged applications. Its compact design, with 48 positions and a tail length of 4.57 mm, makes it ideal for space-constrained PCB layouts. Trust the EMC24DTBH for robust and durable connectivity solutions in your electronic projects.

