EMC24DTBI

Heilind Number:SULEMC24DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTBI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DTBI

Detailed Description

Introducing the EMC24DTBI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each accommodating 24 positions for a total of 48 connections. With a threaded mount type and gold-plated termination method, it ensures secure and reliable connectivity. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and right-angle orientation offer efficient signal transmission in compact spaces. With a voltage rating of 700VAC and an amperage of 3A, it meets high-power requirements. The EMC24DTBI is a top choice for applications in aerospace, defense, and industrial sectors where durability and performance are paramount.