EMC24DTBN

Heilind Number:SULEMC24DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTBN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DTBN

Detailed Description

Introducing the EMC24DTBN Board to Board PCB Connector, crafted with precision and reliability in mind. This female connector features two rows and a pitch of 2.54mm, ensuring seamless integration into your PCB layout. With a contact material of Phosphor Bronze and gold plating, it guarantees optimal conductivity and longevity. The loop bellow contact type and right-angle orientation offer versatility in assembly. Operating at a voltage of 700VAC and amperage of 3A, it meets high-performance standards. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient use of space. Whether for commercial or industrial applications, the EMC24DTBN is the ideal choice for secure and durable board-to-board connections.