EMC24DTKD-S288

Heilind Number:SULEMC24DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEMC24DTKD-S288

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EMC24DTKD-S288, is designed for high-performance applications. Featuring a female gender with 2 rows and a clearance hole mount type, it ensures secure and efficient connectivity. The termination method of Card Extender, along with Phosphor Bronze contacts plated with gold, guarantees reliable signal transmission. With an amperage of 3A and a voltage rating of 700VAC, this connector is suitable for demanding environments. Its loop bellow contact type and straddle orientation accommodate precise connections in tight spaces. With 48 positions and a tail length of 4.45mm, it offers versatility in PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is durable and resilient. With a compact height of 15.49mm and width of 9.4mm, it is space-efficient while delivering high performance. Perfect for applications where quality and reliability are paramount, the EMC24DTKD-S288 is a top choice for professionals in the field.