EMC24DTKD

Heilind Number:SULEMC24DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTKD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DTKD

Detailed Description

Introducing the PBT & Phosphor Bronze 3A Female Connector, SKU EMC24DTKD. Featuring two rows with a clearance hole mount type and a reliable thru-hole termination method, this connector ensures secure PCB connections. Crafted with high-quality phosphor bronze contacts plated in gold, it guarantees efficient conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent performance standards. The loop bellow contact type and straight orientation, combined with 48 positions and a tail length of 4.83mm (.19 in), offer versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, its compact design with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in) suits various applications. Ideal for hi-rel environments, this connector is a standout choice in the realm of board-to-board and card edge connections. Upgrade your electronic assemblies with the EMC24DTKD connector, where reliability meets efficiency.