EMC24DTKH-S288

Heilind Number:SULEMC24DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DTKH-S288

Detailed Description

Introducing the EMC24DTKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage tolerance of 700VAC, it guarantees efficient power transmission. Featuring a female gender, two rows, and a clearance hole mount type, installation is straightforward. The gold-plated contacts and loop bellow design provide excellent signal integrity, while the straddle orientation and 48 positions offer versatility in connectivity. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Trust in the EMC24DTKH-S288 for robust and high-speed board-to-board connections.