EMC24DTKH

Heilind Number:SULEMC24DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTKH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DTKH

Detailed Description

Introducing the EMC24DTKH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows with a total of 48 positions, ensuring ample connectivity options. Crafted from durable PBT and Phosphor Bronze materials, it guarantees reliable performance even in extreme operating temperatures ranging from -65 to 125°C. The gold-plated contacts offer superior conductivity and corrosion resistance, ideal for high-speed data transmission. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation and clearance hole mount type make installation easy and secure. Perfect for aerospace, military, and industrial applications, the EMC24DTKH sets a new standard for connectivity in critical systems.