EMC24DTKI

Heilind Number:SULEMC24DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTKI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DTKI

Detailed Description

Introducing the EMC24DTKI, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a gender specification of female and featuring two rows, this connector ensures secure and efficient connectivity. The PBT and phosphor bronze construction with gold contact plating guarantees optimal conductivity, even at a high voltage of 700 VAC. Its threaded mount type and thru-hole termination method offer easy and durable installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, the EMC24DTKI is ideal for industrial applications. With a straight orientation and 48 positions, this connector provides versatility in PCB assembly. Its compact design, with a height of .61 inches and width of 9.4 mm, saves valuable space on the board. Trust in the EMC24DTKI for seamless and long-lasting connections in your electronic systems.