EMC24DTKN-S288

Heilind Number:SULEMC24DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DTKN-S288

Detailed Description

Introducing the EMC24DTKN-S288, a high-performance board-to-board PCB connector designed for reliable and secure connections in demanding environments. With a gender specification of Female and featuring two rows, this connector is perfect for applications requiring a durable and efficient solution. The termination method of Card Extender ensures easy installation, while the contact material of Phosphor Bronze and contact plating of Gold guarantee excellent conductivity. Operating at an amperage of 3A and voltage of 700 VAC, this connector is suitable for a wide range of electronic systems. Its loop bellow contact type and straddle orientation further enhance its versatility. With a pitch of 2.54mm and a total of 48 positions, it offers ample connectivity options. The connector's rugged construction, with a wide operating temperature range of -65 to 125°C, makes it ideal for use in harsh industrial environments. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-efficient installation on PCBs. The termination plating of Gold provides enhanced durability and corrosion resistance. Classified under the Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, this product meets the highest standards of quality and performance. Whether in aerospace, defense, or industrial applications, the EMC24DTKN-S288 is the perfect choice for seamless and reliable connectivity.