| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC24DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC24DTKN |
EMC24DTKN
| Heilind Number: | SULEMC24DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC24DTKN |
| ECAD Model: |
Specifications
Detailed Description
The EMC24DTKN PCB Connector, designed for high-reliability applications, features a gender-specific female interface with two rows of 48 gold-plated contacts. Constructed with durable PBT and Phosphor Bronze materials, it ensures optimal conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector offers efficient power transmission in straight orientation. Its loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating within a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, the EMC24DTKN is ideal for board-to-board and card edge connectivity in various electronic systems.

