EMC24DTKS

Heilind Number:SULEMC24DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTKS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DTKS

Detailed Description

Introducing the EMC24DTKS, a high-performance board-to-board PCB connector ideal for demanding applications. Crafted from PBT and Phosphor Bronze materials, it ensures durability and reliability in operation. With an amperage rating of 3A and a voltage tolerance of 700VAC, this female connector offers robust power transmission. Featuring two rows and a side-hole mount type, it provides secure and efficient connectivity. The termination method through-hole, with contacts plated in gold, guarantees excellent signal integrity. With 48 positions and a pitch of 2.54mm, it allows for precise and compact PCB layouts. The loop bellow contact type and straight orientation further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at .61 inches connector height and 9.4mm width, it is compact yet effective. Whether for aerospace, defense, or industrial applications, the EMC24DTKS is the perfect choice for your connectivity needs.