EMC24DTKT-S288

Heilind Number:SULEMC24DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DTKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC24DTKT-S288. Designed for high-performance applications, this connector features a dual-row female layout with a threaded mount type for secure installation. With a 2.54mm pitch and 48 positions, it offers reliable connectivity in compact spaces. The contact material is phosphor bronze with gold plating, ensuring excellent signal transmission and durability. Operating at up to 700 VAC and with an amperage of 3A, it meets stringent industry standards for voltage and current requirements. The loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 4.45mm and a low-profile design measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained PCB layouts. It is also RoHS compliant and operates efficiently in a wide temperature range from -65 to 125°C. Suitable for various applications in electronics, telecommunications, and industrial sectors, the EMC24DTKTS288 is a reliable solution for your connectivity needs.