EMC24DTKT

Heilind Number:SULEMC24DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEMC24DTKT

Detailed Description

Introducing the EMC24DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows of 48 positions, this connector ensures efficient and secure connections in electronic systems. Featuring a threaded mount type and through-hole termination method, it offers robust stability during assembly. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, suitable for high-speed data transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it meets the requirements of various industries. The loop bellow contact type and straight orientation further enhance its functionality. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the EMC24DTKT is ideal for space-constrained PCB layouts. Trust in this connector for reliable performance in critical electronic systems.