EMC24DTMD-S189

Heilind Number:SULEMC24DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTMD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEMC24DTMD-S189

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, EMC24DTMD-S189, offers reliable connectivity in electronic assemblies. Featuring a sturdy two-row design with female gender, it ensures secure mating. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for various power and signal applications. The termination method of Thru Hole with gold-plated contacts guarantees excellent conductivity and durability. Its right-angle orientation and loop bellow contact type facilitate easy installation and maintenance in tight spaces. Operating within a wide temperature range of -65 to 125°C, it is ideal for demanding industrial environments. With 48 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. The connector's compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. Overall, the EMC24DTMDS189 is a versatile and high-performance solution for board-to-board connections.