EMC24DTMH-S189

Heilind Number:SULEMC24DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DTMH-S189

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, perfect for high-performance electronic applications. With a compact design featuring two rows of 48 female connectors, this component ensures secure and reliable connectivity. The clearance hole mount type and through-hole termination method guarantee easy installation on PCBs. Constructed with durable phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance, suitable for operating in harsh environments. The loop bellow contact type and right-angle orientation optimize signal transmission and space-saving. Rated for 700 VAC and 3A, with an operating temperature range of -65 to 125°C, this connector meets stringent performance standards. Its .61-inch height and 9.4mm width make it suitable for various electronic devices. Trust in the EMC24DTMHS189 for seamless board-to-board connections in your applications.