EMC24DTMH

Heilind Number:SULEMC24DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DTMH

Detailed Description

Introducing the EMC24DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows and 48 positions, allowing for efficient signal transmission. Constructed with durable PBT and phosphor bronze materials, it ensures reliable connectivity even in harsh environments. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the loop bellow contact type provides secure mating. With a clearance hole mount and thru-hole termination method, installation is quick and easy. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industries. Its right-angle orientation and .25-inch tail length further enhance flexibility in design. Trust the EMC24DTMH for seamless and robust PCB connections.