EMC24DTMI-S189

Heilind Number:SULEMC24DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DTMI-S189

Detailed Description

Introducing the EMC24DTMI-S189, a high-performance PCB connector designed for seamless electronic connectivity. This female connector features two rows with a pitch of 2.54mm, ideal for through-hole mounting. Crafted from durable PBT and phosphor bronze materials with gold plating, it ensures reliable conductivity with a maximum voltage of 700VAC. The loop bellow contact type and right-angle orientation provide efficient signal transmission in tight spaces. With 48 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. Trust in the EMC24DTMIS189 for secure and stable board-to-board connections in your electronic projects.