EMC24DTMI

Heilind Number:SULEMC24DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEMC24DTMI

Detailed Description

Featuring a robust design for high-reliability applications, the EMC24DTMI connector is a vital component for board-to-board and card edge connections. With a durable PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures secure and efficient signal transmission. Its threaded mount type and 48-position, dual-row layout make it ideal for demanding environments. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. With a pitch of 2.54 mm (.1 in) and a tail length of 6.35 mm (.25 in), it offers easy installation on PCBs. Upgrade your connectivity solutions with the EMC24DTMI connector.