EMC24DTMN-S189

Heilind Number:SULEMC24DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DTMN-S189

Detailed Description

Introducing the EMC24DTMNS189, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Boasting a 3A amperage and a voltage rating of 700VAC, it is suitable for a wide range of applications. The gold-plated contacts offer excellent conductivity and corrosion resistance. Featuring a right-angle orientation, 48 positions, and 2 rows, it allows for efficient PCB layout. With a temperature range of -65 to 125°C, it is ideal for both standard and harsh operating conditions. The EMC24DTMNS189 is the perfect choice for high-speed data transfer and power delivery in industrial, aerospace, and automotive applications. Elevate your connectivity solutions with this top-of-the-line connector.