EMC24DTMS-S189

Heilind Number:SULEMC24DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTMS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEMC24DTMS-S189

Detailed Description

The EMC24DTMS-S189 Board To Board PCB Connector offers reliable connectivity in demanding electronic applications. Featuring a gendered female design with two rows and a side hole mount type, this connector ensures secure attachment. With a termination method of thru hole and contact material of phosphor bronze with gold plating, it guarantees optimal conductivity. The loop bellow contact type and right angle orientation further enhance its versatility. With 48 positions and a voltage rating of 700 VAC, it meets high-power requirements with ease. Operating efficiently in a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. Its compact size, measuring .61 inches in height and 9.4 mm in width, offers space-saving benefits. Perfect for use in hi-rel systems, the EMC24DTMSS189 is a dependable choice for your connectivity needs.