EMC24DTMS

Heilind Number:SULEMC24DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DTMS

Detailed Description

Introducing the EMC24DTMS, a high-performance board-to-board PCB connector meticulously crafted for superior connectivity in demanding electronic systems. Featuring two rows of female pins made of durable PBT and phosphor bronze, this connector ensures reliable signal transmission even in harsh environments. With a low 3A amperage, it offers efficient power delivery while maintaining a voltage rating of 700 VAC. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation optimize space utilization in tight layouts. With 48 positions and a 2.54mm pitch, it provides ample connectivity options for your PCB designs. Operating seamlessly in temperatures ranging from -65 to 125°C, the EMC24DTMS is a dependable choice for mission-critical applications. Elevate your electronic assemblies with this essential component, where quality meets performance.